Texas Instruments LM193AH/883

Contains Lead Lead Tin WIRE OPEN-COLLECTOR op amp amplifier circuit 660mW 1.3mus 60dB 125C
$ 29.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193AH/883.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages18 years ago

National Semiconductor

Augswan

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM193AH/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.077
$ 13.32
$ 13.32
Stock
33,138
301,305
301,305
Authorized Distributors
1
4
4
Case/Package
TO-99
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments5962-9452602MGA
Contains Lead Qualified WIRE OPEN-COLLECTOR op amp amplifier circuit 660mW 700ns 60dB 125C
Texas InstrumentsLM193H/883
Contains Lead Lead Tin WIRE OPEN-COLLECTOR COMPARATOR Amplifier 660mW 1.3mus 60dB 125C
Texas InstrumentsLM193H/NOPB
500¦ÌA 700ns Open Collector,Rail to Rail 2 2V 36V 5mV@ 30V 100nA@ 5V TO-99-8 9.4mm*4.7mm*4.7mm

Descriptions

Descriptions of Texas Instruments LM193AH/883 provided by its distributors.

Contains Lead Lead Tin WIRE OPEN-COLLECTOR op amp amplifier circuit 660mW 1.3mus 60dB 125C
Low Power Low Offset Voltage Dual Comparator 8-TO-CAN -55 to 125
DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME MBCY8
Comparator Dual R-R O/P ±18V/36V 8-Pin TO-99 Tray
General Description The LM193 series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. More...

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM193AH-883
  • LM193AH883