Texas Instruments LM311H/NOPB

Comparator, Voltage, 36 V, 5.1 mA (Typ.) @ DegC, 30 V, 500 mW, 200 V/mV
$ 11.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311H/NOPB.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages18 years ago

element14 APAC

HQonline

Arrow Electronics

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LM311H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM311H
VOLTAGE COMPARATOR Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8
Texas InstrumentsLM111H/NOPB
COMPARATOR, 1, 200NS, TO-99; COMPARATOR; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM111H
Comparator, Voltage, 36 V, 5.1 mA (Typ.) @ degC, 30 V, 500 mW, 200 V/mV
Texas InstrumentsLM193H/NOPB
500¦ÌA 700ns Open Collector,Rail to Rail 2 2V 36V 5mV@ 30V 100nA@ 5V TO-99-8 9.4mm*4.7mm*4.7mm

Descriptions

Descriptions of Texas Instruments LM311H/NOPB provided by its distributors.

Comparator, Voltage, 36 V, 5.1 mA (Typ.) @ DegC, 30 V, 500 mW, 200 V/mV
7.5mA 200ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 1 5V,2.5V 36V 7.5mV@ ¡À15V 250nA@ ¡À15V TO-99-8 9.14mm*9.14mm*4.45mm
COMPARATOR, SINGLE, 200NS, TO-99-8; Type de comparateur: Applications générales; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 200ns; Gamme de tension d'alimentation: 5V à 36V; Type de boîtier de comparateur: TO-99
COMPARATOR, SINGLE, 200NS, TO-99-8; Comparator Type:General Purpose; No. of Comparators:1 Comparator; Response Time:200ns; Supply Voltage Range:5V to 36V; Comparator Case Style:TO-99; No. of Pins:8Pins; IC Output Type:Open Collector, Open Drain; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Comparators:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM311H/NOPB .
  • LM311HNOPB