Texas Instruments LM111H/NOPB

COMPARATOR, 1, 200NS, TO-99; COMPARATOR; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
$ 17.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM111H/NOPB.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

Newark

HQonline

Verical

Upverter

Inventory History

3 month trend:
-84.39%

CAD Models

Download Texas Instruments LM111H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM111H
Comparator, Voltage, 36 V, 5.1 mA (Typ.) @ degC, 30 V, 500 mW, 200 V/mV
Texas InstrumentsLM311H/NOPB
Comparator, Voltage, 36 V, 5.1 mA (Typ.) @ DegC, 30 V, 500 mW, 200 V/mV
Texas InstrumentsLM311H
VOLTAGE COMPARATOR Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8
Texas InstrumentsLM193H/NOPB
500¦ÌA 700ns Open Collector,Rail to Rail 2 2V 36V 5mV@ 30V 100nA@ 5V TO-99-8 9.4mm*4.7mm*4.7mm

Descriptions

Descriptions of Texas Instruments LM111H/NOPB provided by its distributors.

COMPARATOR, 1, 200NS, TO-99; COMPARATOR; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
6mA 200ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 1 5V,2.5V 36V 3mV@ ¡À15V 100nA@ ¡À15V TO-99-8 9.14mm*9.14mm*4.45mm
Box LM111 DTL MOS Open-Collector Open-Emitter RTL TTL ACTIVE (Last Updated: 4days ago) comparator circuit 0.1muA @ ±15V 200ns 9.08mm 3mV
IC, COMPARATOR, 1, 200ns, TO-99; Compara; IC, COMPARATOR, 1, 200ns, TO-99; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; IC Output Type:Open Drain; Output Compatibility:DTL, MOS, RTL, TTL; Supply Current:5.1mA; Supply Voltage Range:5V to 36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM111H/NOPB .
  • LM111HNOPB