Texas Instruments LM139AWB

Contains Lead FLAT OPEN-COLLECTOR COMPARATOR op amp buffer circuit 1.3mus 125C 106.02dB 2mV
$ 2.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AWB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet26 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.853
$ 19.744
$ 19.744
Stock
37,490
280,734
280,734
Authorized Distributors
1
0
0
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Common Mode Rejection Ratio
-
60 dB
60 dB
Min Supply Voltage
2 V
5 V
5 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AWB.

Related Parts

onsemiLM339AMX
LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
onsemiLM339AM
LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
onsemiLM339AN
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - DIP14
Texas InstrumentsLM139AD
Precision quad differential comparator, military grade 14-SOIC -55 to 125
Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsLM339AN/NOPB
PRECISION COMPARATOR, QUAD, 1.3 US, DIP-; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments LM139AWB provided by its distributors.

Contains Lead FLAT OPEN-COLLECTOR COMPARATOR op amp buffer circuit 1.3mus 125C 106.02dB 2mV
500ns~5¦Ìs Open Collector 4 ¡À15V,30V 2mV@ 30V 100nA@ 5V CFPAK 2.03mm
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDFP14
Quad Differential Comparator 14-CFP -55 to 125
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin CFPAK Tube
QUAD DIFFERENTIAL COMPARATOR 14-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.