Texas Instruments LM339AN/NOPB

Precision Comparator, Quad, 1.3 Us, DIP-; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339AN/NOPB.

Inventory History

3 month trend:
-69.80%

CAD Models

Download Texas Instruments LM339AN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339AN/NOPB.

Related Parts

Texas InstrumentsLM339N/NOPB
IC QUAD DIFF COMPARATOR 14-DIP / Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube
STMicroelectronicsLM339AN
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM339AN/PB
Low Power Low Offset Voltage Quad Comparator 14-PDIP
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
Texas InstrumentsLP339N/NOPB
IC DIFF COMPARATOR QUAD 14-DIP / Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of Texas Instruments LM339AN/NOPB provided by its distributors.

PRECISION COMPARATOR, QUAD, 1.3 US, DIP-; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70
Op Amp, 500μA, 700ns, Open Collector, Rail-to-Rail, 6mA, 4-Ch, 2V-36V, 2mV@5V, 250nA@5V, Diff, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
IC, PRECISION COMP, QUAD, 1.3 uS, DIP-14; IC, PRECISION COMP, QUAD, 1.3 uS, DIP-14; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:800µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339AN/NOPB .
  • LM339ANNOPB