Texas Instruments LM139AJ/PB

500¦ÌA 700NS Cmos, Dtl, Ecl, Mos, Open Collector, Ttl 4MA 4 2V 36V 2MV@ 30V 100NA@ 5V CDIP-14 3.56MM
$ 12.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AJ/PB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages11 years ago
Datasheet21 pages11 years ago
Datasheet27 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

Upverter

TME

HQonline

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments LM139AJ/PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.882
$ 14.707
$ 14.707
Stock
180,251
48,445
48,445
Authorized Distributors
3
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AJ/PB.

Related Parts

Texas InstrumentsLM139AJ
Non-RoHS Compliant MILITARY BIPOLAR Contains Lead comparator circuit 125C 1.19W 106.02dB 2mV
Texas Instruments5962-8773901CA
QUAD COMPARATOR 4000 uV OFFSET-MAX 5000 ns RESPONSE TIME CDIP14
Texas InstrumentsLM239J
Low Power Low Offset Voltage Quad Comparator 14-CDIP -25 to 85
Analog DevicesAD96687BQ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16

Descriptions

Descriptions of Texas Instruments LM139AJ/PB provided by its distributors.

500¦ÌA 700ns CMOS,DTL,ECL,MOS,Open Collector,TTL 4mA 4 2V 36V 2mV@ 30V 100nA@ 5V CDIP-14 3.56mm
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139AJPB