Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM239J

IC COMPARATOR 4 GEN PUR 14CDIP Comparator General Purpose Open-Collector 14-CDIP
$ 13.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet21 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Farnell

Verical

HQonline

Inventory History

3 month trend:
-35.76%

CAD Models

Download Texas Instruments LM239J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM139J/PB
IC COMPARATOR 4 GEN PUR 14CDIP "Comparator General Purpose Open-Collector, Open-Drain 14-CDIP"
Texas InstrumentsLM339J
500μA 700ns Open Collector 6mA 4 2V 36V 3mV@30V 250nA@5V Diff CDIP-14 TH 3.56mm H
Texas InstrumentsJM38510/11201BCA
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
Analog DevicesAD96687BQ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16

Descriptions

Descriptions of Texas Instruments LM239J provided by its distributors.

IC COMPARATOR 4 GEN PUR 14CDIP Comparator General Purpose Open-Collector 14-CDIP
500μA 4 2V 36V 5mV@ 30V 250nA@ 5V CDIP-14 Through hole mounting 3.56mm(height)
Low Power Low Offset Voltage Quad Comparator 14-CDIP -25 to 85
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
COMPARATOR QUAD IND SPEC, DIP, 239; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:239; Comparator Features:Quad Low Power; IC Generic Number:239; Logic Function Number:239; No. of Comparators:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-239-J
  • LM239J .