Texas Instruments LM139AJ

Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
$ 10.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages23 years ago

National Semiconductor

Farnell

Newark

iiiC

Inventory History

3 month trend:
-9.77%

CAD Models

Download Texas Instruments LM139AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AJ.

Related Parts

Texas InstrumentsLM139AJ/PB
IC COMPARATOR 4 GEN PUR 14CDIP "Comparator General Purpose Open-Collector, Open-Drain 14-CDIP"
Texas Instruments5962-8773901CA
Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
Texas InstrumentsLM239J
IC COMPARATOR 4 GEN PUR 14CDIP Comparator General Purpose Open-Collector 14-CDIP
Analog DevicesAD96687BQ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16

Descriptions

Descriptions of Texas Instruments LM139AJ provided by its distributors.

Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
Voltage Comparator IC; No. of Comparators:4; Comparator Type:Precision; Response Time:1.3µs; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Supply Current:0.8mA; Supply Voltage Min:2V; Supply Voltage Max:36V ;RoHS Compliant: No
IC, VOLTAGE COMPARATOR; Comparator Type:General Purpose; No. of Comparators:4; Response Time:5µs; IC Output Type:Open Collector; Output Compatibility:CMOS, MOS, DTL, ECL, TTL; Supply Current:3mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Comparators:4; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:14-DIP; Supply Voltage Max:30VDC; Supply Voltage Min:5VDC; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM139AJ.
  • LM139AJ...