Texas Instruments LM139AJB

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp buffer circuit 1.3mus 125C 106.02dB 2mV
$ 17.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AJB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages23 years ago

Newark

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments LM139AJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.833
$ 13.072
$ 13.072
Stock
64,049
189,416
189,416
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AJB.

Related Parts

Texas InstrumentsLM139AJ/PB
500¦ÌA 700ns CMOS,DTL,ECL,MOS,Open Collector,TTL 4mA 4 2V 36V 2mV@ 30V 100nA@ 5V CDIP-14 3.56mm
Texas InstrumentsLM139AJ
Non-RoHS Compliant MILITARY BIPOLAR Contains Lead comparator circuit 125C 1.19W 106.02dB 2mV
Texas Instruments5962-8773901CA
QUAD COMPARATOR 4000 uV OFFSET-MAX 5000 ns RESPONSE TIME CDIP14
Analog DevicesAD96687BQ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16

Descriptions

Descriptions of Texas Instruments LM139AJB provided by its distributors.

Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp buffer circuit 1.3mus 125C 106.02dB 2mV
500ns~5¦Ìs CMOS,MOS,Open Collector,TTL 4 2V,1V ¡À15V,30V 2mV@ 30V 100nA@ 5V CDIP-14 3.56mm
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP14
Quad Differential Comparator 14-CDIP -55 to 125
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin CDIP Tube
Comparator, Quad, 1.3Us, Dip-14
LM139A-MIL QUAD DIFFERENTIAL COM
QUAD DIFFERENTIAL COMPARATOR 14-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 139AJB