Texas Instruments LM111J-8/883

Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8
$ 18.459
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM111J-8/883.

Texas Instruments

Datasheet41 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Inventory History

3 month trend:
-9.89%

CAD Models

Download Texas Instruments LM111J-8/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.459
$ 14.21
$ 14.21
Stock
181,102
282,983
282,983
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM111J-8
6mA 50mA 1 5V,2.5V ¡À18V,36V 3mV@ ¡À15V 100nA@ ¡À15V CDIP-8 5.08mm
Texas InstrumentsLM111JG
Differential Comparator With Strobes 8-CDIP -55 to 125
Texas InstrumentsJM38510/10304BPA
Comparator, 1 Func, 3000uV Offset-Max, 115ns Response Time, BIPolar, CDIP8
Analog DevicesLT1018MJ8883
RoHS Compliant 18pA CDIP comparator circuit 125C 110dB 1mV 300muA
Analog DevicesMAX923MJA
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns
Analog DevicesMAX921MJA
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns

Descriptions

Descriptions of Texas Instruments LM111J-8/883 provided by its distributors.

Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8
200ns Open Drain/Collector 1 ¡À18V,36V 3mV@ ¡À15V 100nA@ ¡À15V DIP 5.08mm
Non-RoHS Compliant 60nA CDIP (Type) Comparator 125C 106.02dB 3mV 200ns
Contains Lead Lead Tin OPEN-COLLECTOR COMPARATOR op amp buffer circuit 500mW 200ns 125C 106.02dB
Voltage Comparator 8-CDIP -55 to 125
Comparator Single ±18V/36V 8-Pin CDIP Tube
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM111J--8/883
  • LM111J-8_883
  • LM111J8/883
  • LM111J8883