Texas Instruments LM111JG

Differential Comparator With Strobes 8-CDIP -55 to 125
$ 18.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM111JG.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages26 years ago

ODG (Origin Data Global)

TME

Sierra IC

Inventory History

3 month trend:
-8.13%

CAD Models

Download Texas Instruments LM111JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.299
$ 18.299
Stock
61,161
97,121
Authorized Distributors
0
0
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/10304BPA
Differential Comparator With Strobes 8-CDIP -55 to 125
Texas InstrumentsM38510/10304BPA
Differential Comparator With Strobes 8-CDIP -55 to 125
Texas InstrumentsLM111JGB
50ns~500ns Open Drain/Collector 1 ¡À15V,30V 3mV@ ¡À15V 100nA@ ¡À15V DIP 5.08mm
Analog DevicesMAX923MJA
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns
Analog DevicesMAX921MJA
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns
Analog DevicesLT1018MJ8883
RoHS Compliant 18pA CDIP comparator circuit 125C 110dB 1mV 300muA

Descriptions

Descriptions of Texas Instruments LM111JG provided by its distributors.

Differential Comparator With Strobes 8-CDIP -55 to 125
Comparator Single ±15V/30V 8-Pin CDIP Tube
Contains Lead Lead Tin OPEN-COLLECTOR/OPEN-EMITTER COMPARATOR op amp buffer circuit 500mW 165ns 125C 106.02dB
DIFFERENTIAL COMPARATOR WITH STR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.