Texas Instruments LM111J-8

6MA 50MA 1 5V, 2.5V ¡À18V, 36V 3MV@ ¡À15V 100NA@ ¡À15V CDIP-8 5.08MM
$ 14.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM111J-8.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Newark

National Semiconductor

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.20%

CAD Models

Download Texas Instruments LM111J-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.21
$ 18.072
$ 18.072
Stock
402,463
183,582
183,582
Authorized Distributors
3
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/10304BPA
Differential Comparator With Strobes 8-CDIP -55 to 125
Texas InstrumentsLM111JG
Differential Comparator With Strobes 8-CDIP -55 to 125
Texas InstrumentsM38510/10304BPA
Differential Comparator With Strobes 8-CDIP -55 to 125
Analog DevicesLT1018MJ8883
RoHS Compliant 18pA CDIP comparator circuit 125C 110dB 1mV 300muA
Analog DevicesMAX923MJA
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns
Analog DevicesMAX921MJA
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns

Descriptions

Descriptions of Texas Instruments LM111J-8 provided by its distributors.

6mA 50mA 1 5V,2.5V ¡À18V,36V 3mV@ ¡À15V 100nA@ ¡À15V CDIP-8 5.08mm
COMPARATOR, VOLTAGE, SINGLE, DIP-8; Comparator Type: Voltage; No. of Comparators: 1 Comparator; Response Time: 200ns; Supply Voltage Range: 5V to 36V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: Open Collect
Voltage Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:400ns; Output Type:TTL / DTL / RTL / MOS Compatible; Supply Current:5.1mA; Supply Voltage Min:5V; Supply Voltage Max:36V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM111J--8
  • LM111J-8 .
  • LM111J-8.
  • LM111J/8
  • LM111J8