Analog Devices MAX923MJA

COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns
$ 5.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX923MJA.

_legacy Avnet

Datasheet17 pages16 years ago

Inventory History

3 month trend:
-2.47%

Alternate Parts

Price @ 1000
$ 5.2
$ 7.2
$ 7.2
Stock
63,855
198,785
198,785
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
-
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
2.5 V
1.25 V
1.25 V
Max Supply Voltage
11 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM193JG
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME CDIP8
Texas InstrumentsLM111J-8
6mA 50mA 1 5V,2.5V ¡À18V,36V 3mV@ ¡À15V 100nA@ ¡À15V CDIP-8 5.08mm
Texas InstrumentsJM38510/10304BPA
Differential Comparator With Strobes 8-CDIP -55 to 125
Texas InstrumentsM38510/10304BPA
Differential Comparator With Strobes 8-CDIP -55 to 125
Analog DevicesLT1018MJ8883
RoHS Compliant 18pA CDIP comparator circuit 125C 110dB 1mV 300muA

Descriptions

Descriptions of Analog Devices MAX923MJA provided by its distributors.

COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns
Comparator Dual ±5.5V/11V 8-Pin CDIP N
COMPARATOR; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated