Texas Instruments LM1086IS-3.3

72dB(120Hz) 5mA Fixed 1.5A 1 3.3V 2.6V 3.3V 27.5V 1.5V@ 1.5A 15mV 10mV DDPAK, TO-263-3 5.08mm
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IS-3.3.

ODG (Origin Data Global)

Datasheet30 pages11 years ago

Texas Instruments

National Semiconductor

Upverter

Inventory History

3 month trend:
+0.74%

CAD Models

Download Texas Instruments LM1086IS-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086IS-3.3.

Related Parts

Texas InstrumentsLM1086CS-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-263,IS 5mA, VO 3.3V, Regline 1mV, Vn 0.003%
Texas InstrumentsLM1086CS-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1086ISX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
MCP1827S-3302E/EB, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK
Ddpak 1.5A Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes
STMicroelectronicsLM317D2T-TR
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Texas Instruments LM1086IS-3.3 provided by its distributors.

72dB(120Hz) 5mA Fixed 1.5A 1 3.3V 2.6V 3.3V 27.5V 1.5V@ 1.5A 15mV 10mV DDPAK,TO-263-3 5.08mm
LM1086 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.3V 4.83mm 1.5A -40C~125C
IC, V REG LDO 1.5A +3.3V, SMD, 1086; Primary Input Voltage:5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:1.3V; Voltage Regulator Case Style:TO-263; No. of Pins:3; Output Current:1.5A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Base Number:1086; IC Generic Number:1086; Input Voltage Max:27V; Input Voltage Min:2.6V; Logic Function Number:1086; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:0.1%; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086IS3.3