Texas Instruments LM1086CS-ADJ/NOPB

Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
$ 1.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086CS-ADJ/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages13 years ago

Newark

Arrow Electronics

Future Electronics

Augswan

Inventory History

3 month trend:
-40.55%

CAD Models

Download Texas Instruments LM1086CS-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086CS-ADJ/NOPB.

Related Parts

Texas InstrumentsLM1086ISX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1086CSX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1086IS-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-263,IS 5mA, VO 3.3V, Regline 1mV, Vn 0.003%
STMicroelectronicsLM317D2T-TR
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R
MCP1827S-3302E/EB, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK
Ddpak 1.5A Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LM1086CS-ADJ/NOPB provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
LM1086 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.3V 4.83mm 1.5A 0C~125C TJ
V REG, LINEAR ADJ; Voltage Regulator Type:LDO Adjustable Positive; Voltage, Input Max:15V; Voltage, Output Max:25V; Max Output Current:1.5A; Voltage, Dropout:1.3V; No. of Outputs:1; Voltage, Supply Min:1.5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:3; Operating Temperature Range:0°C to +125°C
The LM1085 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1085 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1085 series is available in TO-220 and TO-263 packages. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086CS-ADJ/NOPB .
  • LM1086CS-ADJ/NOPB.
  • LM1086CS-ADJNOPB