Descriptions of STMicroelectronics LM317D2T-TR provided by its distributors.
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronics Linear Voltage Regulator, 1.2V~37V Out, 1.5A Max, Single Output, D2PAK, SMD, 3-Pin
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
LM317 Series 1.2 V 1.5 A Positive Adjustable Voltage Regulator - D2PAK
Adjustable LDO Regulator, 1.5A, 37V Out, TO-263, Surface Mount
LDO Regulators; LM317D2T-TR; STMICROELECTRONICS; 1.5 A; Adjustable; 1; 37 V
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
80dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive 40V TO-263 Linear Voltage Regulators (LDO) ROHS
IC REG LINEAR POS ADJ 1.5A D2PAK
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 37 / Output Current A = 2.2 / Polarity = Positive / Load Regulation % = 0.3 / Line Regulation % = 0.02 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = D2PAK-3 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 15.8 / Width mm = 10.4 / Height mm = 4.6
IC, VOLT REG, 1.2V-37V, DPAK-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 3V; Input Voltage Max: 40V; Product Range: -; Output Current: 2.2A; Output Type: Adjustable; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Max: 37V; Output Voltage Min: 1.2V; Primary Input Voltage: 40V