Texas Instruments LM1086ISX-ADJ/NOPB

Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086ISX-ADJ/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages13 years ago
Datasheet17 pages14 years ago

Newark

Augswan

element14 APAC

HQonline

Inventory History

3 month trend:
-92.62%

CAD Models

Download Texas Instruments LM1086ISX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086ISX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM1086CS-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1086CSX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1086CS-ADJ
75dB(120Hz) 5mA Adjustable 1.5A 1 1.2V 2.6V 15V 29V 1.5V@ 1.5A 0.3% 0.2% DDPAK-3,TO-263 4.83mm
STMicroelectronicsLM317D2T-TR
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R
MCP1827S-3002E/EB, LDOVOLTAGE REGULATOR,1.5A,3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK
MCP1827S-3302E/EB, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK

Descriptions

Descriptions of Texas Instruments LM1086ISX-ADJ/NOPB provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
LM1086 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.5V 4.83mm 1.5A -40C~125C
LDO, ADJ, 1.25V-27.5V, 1.5A, TO-263-3; Type de sortie: Ajustable; Tension, entrée min.: 1.5V; Tension, entrée max..: 29V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable max
Low Dropout Voltage Regulator; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:15V; Output Current Max:1.5A; Dropout Voltage, Vdo:1.5V; No. of Outputs:1; Supply Voltage Min:1.5V; Termination Type:SMD ;RoHS Compliant: Yes
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086ISX-ADJ/NOPB .
  • LM1086ISX-ADJNOPB