Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1827S-1202E/EB

IC REG LINEAR 1.2V 1.5A 3DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3

$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1827S-1202E/EB.

Newark

Datasheet32 pages19 years ago

Future Electronics

Microchip

Master Electronics

DigiKey

Inventory History

3 month trend:
-86.27%

CAD Models

Download Microchip MCP1827S-1202E/EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.71
Stock
156,112
103,565
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
1.2 V
1.2 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
-
Number of Pins
3
3

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL1963AKTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
Texas InstrumentsTL1963A-33KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
Texas InstrumentsTL1963A-18KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection

Descriptions

Descriptions of Microchip MCP1827S-1202E/EB provided by its distributors.

IC REG LINEAR 1.2V 1.5A 3DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3
60dB(100Hz) 220μA positive electrode Fixed 1.5A 1 1.2V 2.3V 1.2V 6V 600mV@ 1.5A 0.5%(Typ) 0.05(Typ) DDPAK-3 SMD mount 9.4mm*4.65mm*10.41mm
MCP1827S Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 4.826mm 1.5A -40C~125C
IC, LDO, 1.5A, 1.2V, DDPAK-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropou

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827S-1202E/EB.
  • MCP1827S-1202EEB
  • MCP1827S1202E/EB
  • MCP1827S1202EEB