Texas Instruments LM1085IT-ADJ/NOPB

75dB@(120Hz) 3A Adjustable 1.25V~15V Positive 29V TO-220 Linear Voltage Regulators (LDO) ROHS
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085IT-ADJ/NOPB.

Farnell

Datasheet29 pages11 years ago

Texas Instruments

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-36.16%

CAD Models

Download Texas Instruments LM1085IT-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1085IT-ADJ/NOPB.

Related Parts

STMicroelectronicsLD1085P
LDO Regulator Pos 1.25V to 28V 3A Automotive 3-Pin(3+Tab) TO-220FP Tube
Texas InstrumentsLM350AT/NOPB
Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM350T
3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLMS1587CT-3.3/NOPB
72dB(120Hz) 7mA Fixed 3A 1 3.3V 2.5V 3.3V 13V 1.3V@ 3A 0.3% 0.005% TO-220-3 10.16mm*8.89mm
onsemiKA317TU
Lead Free Non-RoHS Compliant TO-220 Linear Voltage Regulator IC 1.5A 2.65V
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

Descriptions

Descriptions of Texas Instruments LM1085IT-ADJ/NOPB provided by its distributors.

75dB@(120Hz) 3A Adjustable 1.25V~15V Positive 29V TO-220 Linear Voltage Regulators (LDO) ROHS
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, Regline 0.035%,Regload 0.2%
Linear Voltage Regulators / LDOs 10.16 x 4.70mm Adjustable 1.5V@3A TO220-3
IC, ADJ LDO REG, 1.2V TO 15V, 3A, TO-220; IC, ADJ LDO REG, 1.2V TO 15V, 3A, TO-220; Primary Input Voltage:15V; Output Voltage Adjustable Range:1.2V to 15V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:3A; Operating Temperature Range:-40°C to +125°C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:12V; Output Current Max:3A; Dropout Voltage, Vdo:1.3V; No. of Outputs:1; Supply Voltage Min:1.5V ;RoHS Compliant: Yes
The LM1085 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1085 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1085 series is available in TO-220 and TO-263 packages. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1085IT-ADJ/NOPB .
  • LM1085IT-ADJNOPB