Texas Instruments LM350AT/NOPB

Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Rail
$ 2.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM350AT/NOPB.

Farnell

Datasheet21 pages11 years ago
Datasheet21 pages10 years ago
Datasheet20 pages13 years ago

Texas Instruments

element14

Newark

Augswan

Inventory History

3 month trend:
-2.17%

CAD Models

Download Texas Instruments LM350AT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM350T
3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM350AT
Standard Regulator 1.2 Volt To 33 Volt 3 Amp 3 Pin 3+ Tab TO-220 Rail
Texas InstrumentsLM350T/NOPB
3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsLD1085P
LDO Regulator Pos 1.25V to 28V 3A Automotive 3-Pin(3+Tab) TO-220FP Tube
onsemiKA317TU
Lead Free Non-RoHS Compliant TO-220 Linear Voltage Regulator IC 1.5A 2.65V
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

Descriptions

Descriptions of Texas Instruments LM350AT/NOPB provided by its distributors.

Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Rail
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VO 1.2 to 33V, IO 3A
3-A, 35-V, low-noise, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
IC, V REG, LINEAR, ADJ; Primary Input Voltage:35V; Output Voltage Adjustable Range:1.2V to 33V; No. of Outputs:1; No. of Pins:3; Output Current:3A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:33V; Adjustable Output Voltage Min:1.2V; Input Voltage Max:35V; Output Current Max:3A; Output Voltage Max:33V; Package / Case:TO-220; Supply Voltage Max:35V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:3-Terminal Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM350AT/NOPB .
  • LM350AT/NOPB.
  • LM350ATNOPB