onsemi KA317TU

Lead Free Non-RoHS Compliant TO-220 Linear Voltage Regulator IC 1.5A 2.65V
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA317TU.

IHS

Datasheet8 pages5 years ago

Newark

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.37%

CAD Models

Download onsemi KA317TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-31
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
onsemiLM317MBTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
onsemiLM317BTG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
STMicroelectronicsLM217T
STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
Texas InstrumentsLM317KCS
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A TO-220-3
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of onsemi KA317TU provided by its distributors.

Lead Free Non-RoHS Compliant TO-220 Linear Voltage Regulator IC 1.5A 2.65V
Standard Regulator Pos 1.2V to 37V 2.2A 3-Pin(3+Tab) TO-220 Rail
3-Terminal 1.5 A Positive Adjustable Voltage Regulator
FAIRCHILD SEMICONDUCTOR KA317TU V REG ADJ +1.2/37V, TO-220-3, 317
75dB~60dB(120Hz) Adjustable 1.5A 1 1.2V 37V 40V TO-220-3 Through hole mounting
V REG ADJ +1.2/37V, TO-220-3, 317; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 3.85V; Input Voltage Max: 41.5V; Product Range: -; Output Current: 1.5A; Ou
This monolithic integrated circuit is an adjustable 3-terminal positive voltage regulator designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V. It employs internal current limiting, thermal shut down and safe area compensation.
V REG ADJ +1.2/37V, TO-220-3, 317; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; Dropout Voltage Vdo:2.65V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:317; Device Marking:KA317TU; IC Generic Number:317; Input Voltage Max:41.5V; Input Voltage Min:3.85V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-220; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA317-TU
  • KA317TU.