STMicroelectronics LD1085P

LDO Regulator Pos 1.25V to 28V 3A Automotive 3-Pin(3+Tab) TO-220FP Tube
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1085P.

HQonline

Datasheet27 pages13 years ago

Upverter

element14 APAC

Farnell

CAD Models

Download STMicroelectronics LD1085P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

Texas InstrumentsLM1085IT-ADJ/NOPB
75dB@(120Hz) 3A Adjustable 1.25V~15V Positive 29V TO-220 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLM1085IT-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 3.3V, Regline 1mV, Vn 0.003%
Texas InstrumentsLM1085IT-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 5V, Regline 1mV, Regload 10mV
onsemiKA317TU
Lead Free Non-RoHS Compliant TO-220 Linear Voltage Regulator IC 1.5A 2.65V
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of STMicroelectronics LD1085P provided by its distributors.

LDO Regulator Pos 1.25V to 28V 3A Automotive 3-Pin(3+Tab) TO-220FP Tube
LD1085 Series 3 A Adjustable Flange Mount Voltage Regulator - TO-220FP
3 AMP LOW DROP POSITIVE ADJUSTABLE VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.5V Dropout, BIPolar
STMICROELECTRONICS LD1085PLDO Voltage Regulator, Adjustable, 4.25V to 30V in, 1.3V drop, 1.25V to 4.25V/3A out, TO-220-3
V REG ADJ 1.25/28V, 1085, TO220FP3; Output Type: Adjustable; Input Voltage Min: 4.25V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustab; Available until stocks are exhausted
STMicroelectronics LDOVoltage regulator chip, 1.25 → 28 Voutput, 3Amaximum output, single output, TO-220FP, Through-hole, 3needle

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics