What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMS1587CT-3.3/NOPB

Pwr Sply Func, Regulator, LDO, TO-220, IS 7mA, VO 3.3V, Regline 0.005%, Regload 0.05%
$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1587CT-3.3/NOPB.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages14 years ago

HQonline

Augswan

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMS1587CT-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMS1587IT-1.5
5A/LMS1587 5A and 3A Low Dropout Fast Response Regulators | IC REG LINEAR 1.5V 3A TO220-3
Texas InstrumentsLM1085IT-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 5V, Regline 1mV, Regload 10mV
Texas InstrumentsLM1085IT-ADJ/NOPB
75dB@(120Hz) 3A Adjustable 1.25V~15V Positive 29V TO-220 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsLD1085P
LDO Regulator Pos 1.25V to 28V 3A Automotive 3-Pin(3+Tab) TO-220FP Tube
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LMS1587CT-3.3/NOPB provided by its distributors.

Pwr Sply Func, Regulator, LDO, TO-220,IS 7mA, VO 3.3V, Regline 0.005%,Regload 0.05%
72dB(120Hz) 7mA positive electrode Fixed 3A 1 3.3V 2.5V 3.3V 13V 1.3V@ 3A 0.3% 0.005% TO-220-3 Through hole mounting 10.16mm(Length)*8.89mm(height)
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:3.3V; Output Current Max:3000mA; Dropout Voltage, Vdo:1.15V; No. of Outputs:1 ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:7V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:1.15V; No. of Pins:3; Output Current:3A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:1587; Input Voltage Max:7V; Output Current Max:3A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:TO-220; Supply Voltage Max:7V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS1587CT-3.3NOPB
  • LMS1587CT3.3/NOPB