Texas Instruments LM1085IT-3.3/NOPB

Pwr Sply Func, Voltage Regulator, LDO, TO-220, IS 5mA, VO 3.3V, Regline 1mV, Vn 0.003%
$ 1.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1085IT-3.3/NOPB.

Newark

Datasheet29 pages11 years ago
Datasheet29 pages9 years ago

Texas Instruments

element14

HQonline

Augswan

Inventory History

3 month trend:
-45.39%

CAD Models

Download Texas Instruments LM1085IT-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1085IT-3.3/NOPB.

Related Parts

STMicroelectronicsLD1085P
LDO Regulator Pos 1.25V to 28V 3A Automotive 3-Pin(3+Tab) TO-220FP Tube
Texas InstrumentsLMS1587CT-3.3/NOPB
72dB(120Hz) 7mA Fixed 3A 1 3.3V 2.5V 3.3V 13V 1.3V@ 3A 0.3% 0.005% TO-220-3 10.16mm*8.89mm
Texas InstrumentsLMS1587CT-ADJ/NOPB
3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM350T/NOPB
3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LM1085IT-3.3/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 3.3V, Regline 1mV, Vn 0.003%
IC, V REG, LINEAR, 3.3V; Primary Input Voltage:4.8V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:15V; No. of Outputs:1; Output Current Max:3A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:TO-220; Supply Voltage Max:29V; Supply Voltage Min:4.8V; Termination Type:Through Hole; Voltage Regulator Type:LDO Fixed Positive
The LM1085 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1085 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions integrate the adjust resistors. The LM1085 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1085 series is available in TO-220 and TO-263 packages. Refer to the LM1084 for the 5A version, and the LM1086 for the 1.5A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1085IT-3.3 NOPB
  • LM1085IT-3.3/NOPB .
  • LM1085IT-3.3/NOPB.
  • LM1085IT-3.3NOPB
  • LM1085IT3.3/NOPB
  • LM1085IT3.3NOPB