Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7808ACTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
$ 0.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7808ACTG.

IHS

Datasheet31 pages5 years ago

Farnell

HQonline

onsemi

element14 APAC

Inventory History

3 month trend:
-3.28%

CAD Models

Download onsemi MC7808ACTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.207
$ 0.207
Stock
253,473
2,254,193
2,254,193
Authorized Distributors
3
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
2.2 A
1 A
1 A
Min Input Voltage
10.6 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
7.7 V
7.6 V
7.6 V
Max Output Voltage
8.3 V
8.4 V
8.4 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 months ago)

Related Parts

MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
onsemiMC7808CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
MC78M00 Series 500 mA 8 V Fixed Output Through Hole LDO Voltage Regulator-TO-220
STMicroelectronicsL7812ABV-DG
LINEAR Voltage Regulators, 12V, 1.5A, TO-220-3; Fixed Output Nom.:12V; Adjustable Min:-; Max:-;
STMicroelectronicsL78M05ABV-DG
Linear Voltage Reg, 24V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78M05ABV-DG
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3

Descriptions

Descriptions of onsemi MC7808ACTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
MC7808A Series 1 A 8 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,VS 35VDC, IS 3.3MA
8V LDO Regulator, 1A, 35V In, TO-220-3
LINEAR VOLT REG, FIXED, 8V, 1A, TO220-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; ; Available until stocks are exhausted Alternative available
Ldo Voltage Regulator, 8V, 1A, To-220; Tensión De Entrada Mín.:14V; Tensión De Entrada Máx.:35V; Corriente De Salida:1A; Diseño Regulador Lineal:To-220; Núm. De Contactos:3; Temperatura De Trabajo Mín.:0°C |Onsemi MC7808ACTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7808ACTG.