What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMS1587CT-ADJ/NOPB

Adjustable Positive LDO Regulator, 1.25V Min, 5.75V Max, 1.3V Dropout, BIPolar, PSFM3
$ 1.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1587CT-ADJ/NOPB.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

HQonline

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMS1587CT-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMS1587IT-1.5
5A/LMS1587 5A and 3A Low Dropout Fast Response Regulators | IC REG LINEAR 1.5V 3A TO220-3
Texas InstrumentsLM1085IT-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 5V, Regline 1mV, Regload 10mV
Texas InstrumentsLM1085IT-ADJ/NOPB
75dB@(120Hz) 3A Adjustable 1.25V~15V Positive 29V TO-220 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsLD1085P
LDO Regulator Pos 1.25V to 28V 3A Automotive 3-Pin(3+Tab) TO-220FP Tube
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LMS1587CT-ADJ/NOPB provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 5.75V Max, 1.3V Dropout, BIPolar, PSFM3
3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125
LDO Regulator Pos 3A 3-Pin (3+Tab) TO-220 Rail
LMS1587 Tube Through Hole Over Current Over Temperature voltage regulator linear 1.15V 4.7mm 3A 0C~125C
IC REG LINEAR POS ADJ 3A TO220-3
LMS1587 3A FIXED / ADJUSTABLE OU
72dB(120Hz) 7mA positive electrode Adjustable 3A 1 1.25V 2.5V 11.7V 13V 1.3V@ 3A 0.3% 0.005% TO-220-3 Through hole mounting 10.16mm(Length)*8.89mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS1587CT-ADJNOPB