Texas Instruments LDC1312DNTT

2-Ch, 12-bit, general purpose inductance to digital converter 12-WSON -40 to 125
$ 2.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LDC1312DNTT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LDC1312DNTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 1.57
$ 1.57
Stock
161,512
252,448
252,448
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
12
12
12
Number of Bits
-
-
-
Polarity
-
-
-
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTSC2007IYZGT
12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
Texas InstrumentsTSC2014IYZGT
1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
Texas InstrumentsTSC2014IYZGR
1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
Analog DevicesMAX11647EWC+T
ADC Single SAR 94.4ksps 10-bit Serial 12-Pin WLP T/R
Analog DevicesMAX11613EWC+T
Low-Power, 4-/8-/12-Channel, I²C, 12-Bit ADCs in Ultra-Small Packages
Analog DevicesMAX11801EWC+T
MAX11801 I2C Serial 12-WFBGA WLBGA 2010 touch screen controller 3.3V 202muA 2.135mm -40C~85C

Descriptions

Descriptions of Texas Instruments LDC1312DNTT provided by its distributors.

2-Ch, 12-bit, general purpose inductance to digital converter 12-WSON -40 to 125
Inductance to Digital Converter 13.3ksps 12bit Automotive 12-Pin WSON EP T/R
2.7V~3.6V 12 I2C WSON-12(4x4) ADC/DAC - Specialized ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDC1312DNTT .