Analog Devices MAX11801EWC+T

MAX11801 I2C Serial 12-WFBGA WLBGA 2010 touch screen controller 3.3V 202muA 2.135mm -40C~85C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11801EWC+T.

element14 APAC

Datasheet59 pages16 years ago
Datasheet57 pages16 years ago

Related Parts

Texas InstrumentsTSC2007IYZGR
12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices MAX11801EWC+T provided by its distributors.

MAX11801 I2C Serial 12-WFBGA WLBGA 2010 touch screen controller 3.3V 202muA 2.135mm -40C~85C
Sensor Controller Resistive 4-CH I2C 12-Pin WLP T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, TOUCH SCRN CTRL, 12BIT 105KSPS WLP12; IC, TOUCH SCRN CTRL, 12BIT 105KSPS WLP12; Resolution (Bits):12bit; Sampling Rate:105kSPS; Supply Voltage Range:1.7V to 3.6V; Supply Current:202µA; Digital IC Case Style:LP; No. of Pins:12; Data Interface:I2C, Serial

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated