Texas Instruments TSC2007IYZGT

12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
$ 1.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2007IYZGT.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-5.05%

CAD Models

Download Texas Instruments TSC2007IYZGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.712
$ 1.417
Stock
325,755
1,045,855
Authorized Distributors
5
2
Case/Package
-
BGA
Number of Pins
12
12
Resolution
1.5 B
1.5 B
Interface
I2C
I2C
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2007IYZGT.

Related Parts

Texas InstrumentsTSC2014IYZGT
1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
Texas InstrumentsTSC2014IYZGR
1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
Texas InstrumentsTSC2008IYZGR
Nano-Power Touch Screen Controller with SPI 12-DSBGA -40 to 85
Analog DevicesMAX11801EWC+T
Sensor Controller Resistive 4-CH I2C 12-Pin WLP T/R
SX865 I2C Lead Free 12-WFDFN Exposed Pad touch screen controller 1.8V 105muA 730mum -40C~85C
Resistive Touch Screen 4-Wire Automotive 12-Pin WLCSP T/R

Descriptions

Descriptions of Texas Instruments TSC2007IYZGT provided by its distributors.

12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
TSC2007 I2C Serial Lead Free 12-UFBGA DSBGA touch screen controller 1.2/3.6V 3.6V 128muA 625mum
Micro Touch Screen Controller 12-Pin DS-BGA T/R
Resistive Touch Screen 4-Wire 12-Pin DSBGA T/R
Touch Screen Controller IC; Leaded Process Compatible:Yes; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Package/Case:12-DSBGA; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:3.6V; Supply Voltage Min:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.