Texas Instruments TSC2014IYZGR

1.2V to 3.6V, 12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2014IYZGR.

HQonline

Datasheet7 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+65.43%

CAD Models

Download Texas Instruments TSC2014IYZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.894
$ 2.665
Stock
432,288
2,755,728
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
12
12
Resolution
1.5 B
1.5 B
Interface
I2C
I2C
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2014IYZGR.

Related Parts

Texas InstrumentsTSC2007IYZGT
12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
Texas InstrumentsTSC2007IYZGR
12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
Texas InstrumentsTSC2008IYZGR
TSC2008 SPI Lead Free 12-UFBGA DSBGA touch screen controller 1.2/3.6V 3.6V 285muA 625mum
Analog DevicesMAX11801EWC+T
MAX11801 I2C Serial 12-WFBGA WLBGA 2010 touch screen controller 3.3V 202muA 2.135mm -40C~85C
SX865 I2C Lead Free 12-WFDFN Exposed Pad touch screen controller 1.8V 105muA 730mum -40C~85C
SX865 I2C 12-UFBGA WLCSP TELECOM CIRCUIT touch screen controller 1.8V 2mm -40C~85C 12b

Descriptions

Descriptions of Texas Instruments TSC2014IYZGR provided by its distributors.

1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
TSC2014 I2C Serial Lead Free 12-UFBGA DSBGA touch screen controller 1.6V 625mum -40C~85C 10 12b
Resistive Touch Screen 4-Wire 12-Pin DSBGA T/R
Touch Screen Controller 12-Pin DS-BGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.