Texas Instruments JM38510/34201B2A

Binary Full Adder Single-Element 4-Bit 20-Pin CLLCC Tube
$ 14.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/34201B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Sierra IC

CAD Models

Download Texas Instruments JM38510/34201B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.487
$ 14.061
Stock
2
4,541
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Binary Full Adder
Binary Full Adder
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54F283FK
Binary Full Adder Single-Element 4-Bit 20-Pin CLLCC Tube
Texas InstrumentsCD74HCT283M
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsSN74F283N
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/34201B2A provided by its distributors.

Binary Full Adder Single-Element 4-Bit 20-Pin CLLCC Tube
4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125
F/FAST SERIES 4-BIT ADDER/SUBTRACTOR TRUE OUTPUT CQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851034201B2A