Texas Instruments CD74HCT283M

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
$ 0.596
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT283M.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-22.25%

CAD Models

Download Texas Instruments CD74HCT283M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.402
Stock
129,436
371,972
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT283M.

Related Parts

Texas InstrumentsSN74F283DR
4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70
Texas InstrumentsCD74ACT283M
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
Texas InstrumentsSN74F283D
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HCT283M provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
LOGIC, BIN FULL 4BIT ADD CAR, 16SOIC; Logic IC Function:4Bit Binary Full Adder with Fast Carry; Logic IC Family:HCT; Logic IC Base Number:74283; No. of Channels:4; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SOIC; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.