Texas Instruments SNJ54F283FK

Binary Full Adder Single-Element 4-Bit 20-Pin CLLCC Tube
$ 14.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54F283FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments SNJ54F283FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.061
$ 14.487
Stock
4,541
2
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Binary Full Adder
Binary Full Adder
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/34201B2A
Binary Full Adder Single-Element 4-Bit 20-Pin CLLCC Tube
Texas InstrumentsJM38510/31202B2A
4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125
Texas InstrumentsCD74HCT283M
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54F283FK provided by its distributors.

Binary Full Adder Single-Element 4-Bit 20-Pin CLLCC Tube
4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125
F/FAST SERIES 4-BIT ADDER/SUBTRACTOR TRUE OUTPUT CQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.