Texas Instruments SN74F283N

Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F283N.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments SN74F283N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 25.65
$ 25.65
Stock
235,839
139,211
139,211
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F283N.

Related Parts

Texas InstrumentsCD74HCT283E
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Texas InstrumentsCD74ACT283E
IC 4-BIT BINARY FILL ADDER SINGLE 16-PIN PDIP
Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74F283N provided by its distributors.

Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70
Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16
TEXAS INSTRUMENTS SN74F283NLOGIC, 4-BIT BIN FULL ADDER, 16DIP
IC BINARY FULL ADDER 4BIT 16PDIP
4.5V-5.5V PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC 4-BIT BIN FULL ADDER 16-DIP
Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry
4 BIT BINARY FULL ADDER, 6.6NS, DIP16
PDIP-16 Special Logic ICs ROHS
LOGIC, 4-BIT BIN FULL ADDER, 16DIP; Logic Type:Binary Full Adder; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74283; Logic IC Base Number:74283; Logic IC Family:F; Logic IC Function:4Bit Binary Full Adder with Fast Carry; No. of Channels:4; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.