Texas Instruments JM38510/33301B2A

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
$ 14.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/33301B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Verical

CAD Models

Download Texas Instruments JM38510/33301B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.148
$ 13.457
$ 13.457
Stock
63,833
91,251
91,251
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
NOR
NAND
NAND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
7 ns
7 ns
7 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54F02FK
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
Texas InstrumentsSN74ALS805ADWR
Hex 2-Input NOR Drivers 20-SOIC 0 to 70
Texas InstrumentsSN74ALS805AN
ALS SERIES HEX 2-INPUT NOR GATE PDIP20
onsemi74F02PC
NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
onsemi74F02SC
NOR 74F02 74F Tube logic gate circuit 5.5ns @ 5V 50pF 1mA 20mA 2V 70C
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments JM38510/33301B2A provided by its distributors.

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
NOR Gate 4-Element 2-IN Bipolar 20-Pin LCCC Tube
54F02 QUADRUPLE 2-INPUT POSITIVE / IC Channel
GATE FULL JAN QUAL (54F02LMQB)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_33301B2A