onsemi 74F02PC

5.5ns@ 5V, 50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
$ 0.408
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F02PC.

IHS

Datasheet5 pages26 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74F132PC
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
onsemi74AC10PC
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of onsemi 74F02PC provided by its distributors.

5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
IC GATE NOR QUAD 2INPUT 14-PIN PDIP
NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Rail
FAIRCHILD SEMICONDUCTOR 74F02PC 74F FAST TTL, 74F02, DIP14, 5.5V
4.5V~5.5V 4 5.5ns@5V,50pF NORGate PDIP-14 Gates ROHS
74F FAST TTL, 74F02, DIP14, 5.5V; Logic Type:NOR; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F02; IC Temperature Range:Commercial; Logic Function Number:02; Logic IC Base Number:7402; Logic IC Family:F; Logic IC Function:Quadruple 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F02/PC