Texas Instruments SN74ALS805ADWR

Hex 2-Input NOR Drivers 20-SOIC 0 to 70
$ 4.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS805ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS805ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
$ 3.578
Stock
157,791
148,222
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
NOR
NOR
Number of Circuits
6
6
Number of Inputs
2
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AS805BDW
4.3ns@ 5V,50pF 1 2 6 6 4.5V 5.5V 48mA NOR Gate 74AS 48mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74AS805BDWR
NOR Gate 6-Element 2-IN Bipolar 20-Pin SOIC T/R
MC74ACT02DG, QUAD 2-INPUT NOR LOGIC GATE, 4.5 - 5.5 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 Vdc Quad 2-Input NOR Gate - SOIC-14
Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC -40C~85C 2V 24mA 24mA 7.5ns @ 5V 50pF
Texas InstrumentsCD74ACT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS805ADWR provided by its distributors.

Hex 2-Input NOR Drivers 20-SOIC 0 to 70
8ns@ 5V,50pF 1 2 6 6 4.5V 5.5V 24mA NOR Gate 74ALS 15mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
NOR Gate 6-Element 2-IN Bipolar 20-Pin SOIC T/R
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.