Texas Instruments SN74ALS805AN

Als Series Hex 2-INPUT Nor Gate PDIP20
$ 1.789
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS805AN.

Texas Instruments

Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.789
$ 1.406
Stock
89,341
142,568
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
-
Logic Function
NOR
NOR
Number of Circuits
6
-
Number of Inputs
2
-
Propagation Delay
8 ns
8 ns
Low Level Output Current
24 mA
-
High Level Output Current
-15 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Related Parts

IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage
Texas InstrumentsSN74F02N
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Texas InstrumentsCD74ACT02E
NOR Gate ACT 12.2ns@5V 50pF Push-Pull 4.5V-5.5V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
NXP SemiconductorsN74F02N,602
NOR Gate; PDIP; BIPOLAR Logic; 5.0 V (Nom.); -1 mA (High), 20 mA (LOW) O/P
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS805AN provided by its distributors.

ALS SERIES HEX 2-INPUT NOR GATE PDIP20
8ns@ 5V,50pF 1 2 6 6 4.5V 5.5V 24mA NOR Gate 74ALS 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
NOR Gate 6-Element 2-IN Bipolar 20-Pin PDIP
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.