Texas Instruments JM38510/32702BDA

FLAT DUAL NEGATIVE EDGE TTL logic counter 15pF 125C 0.008A 5V
$ 31.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/32702BDA.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/32702BDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.31
$ 186.98
Stock
94,809
21,785
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
2
2
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD74HCT393M96
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
Texas InstrumentsCD74HCT393E
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-PDIP -55 to 125
Texas InstrumentsCD74HCT393M
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-SOIC -55 to 125
Counter, Binary Ripple, 74HCT, 53 MHz, Max Count 15, 4.5 V to 5.5 V, 14 Pins, SOIC
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP Tube
Counter/Divider Dual 4-Bit Binary UP 14-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments JM38510/32702BDA provided by its distributors.

FLAT DUAL NEGATIVE EDGE TTL logic counter 15pF 125C 0.008A 5V
Counter/Divider Dual 4-Bit Binary UP 14-Pin CFPAK Tube
Dual 4-Bit Binary Counters 14-CFP -55 to 125
54LS393 DUAL 4-BIT BINARY COUNTE
DUAL 4-BIT BINARY COUNTERS 14-CF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510/32702 BDA
  • JM38510_32702BDA