Texas Instruments CD74HCT393E

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-PDIP -55 to 125
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT393E.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.05%

CAD Models

Download Texas Instruments CD74HCT393E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.995
$ 0.995
Stock
217,891
192,835
192,835
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
27 MHz
18 MHz
18 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT393E.

Related Parts

Texas InstrumentsCD74HC393E
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-PDIP -55 to 125
Texas InstrumentsCD74HCT4520E
High Speed CMOS Logic Dual Binary Up-Counters 16-PDIP -55 to 125
Texas InstrumentsSN74HC393N
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT393E provided by its distributors.

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-PDIP -55 to 125
IC; CMOS; 2 to 6 V; 6 V (Max.); 6 V (Max.); + 20 mA; + 50 mA; + 50 mA; PDIP
74HCT CMOS, 74HCT393, DIP14, 5.5V; Famille Logique/ Numéro de base: 74HCT393; Type de compteur: Binaire; Fréquence, horloge: 27MHz; Comptage max: 15; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s); Tension, al
74HCT CMOS, 74HCT393, DIP14, 5.5V; Logic Family / Base Number:74HCT393; Counter Type:Binary; Clock Frequency:27MHz; Count Maximum:15; Logic Case Style:DIP; No. of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74393; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Count Max:4; Logic Function Number:74393; Logic IC Base Number:74393; Logic IC Function:Dual 4bit Binary Ripple Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT393 E
  • CD74HCT393E .
  • CD74HCT393E.
  • CD74HCT393E..