Texas Instruments IVC102U/2K5

Precision Switched Integrator Transimpedance Amplifier 14-SOIC -40 to 125
$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments IVC102U/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages18 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments IVC102U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.79
$ 12.579
Stock
210,436
232,549
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
20 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4.1 mA
4.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsIVC102U
Amp, Switched Int. Transimpeda Rohs Compliant: Yes |TEXAS INSTRUMENTS IVC102U.
Texas InstrumentsINA163UA
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA163UA/2K5
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.0034MHz Band Width, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments IVC102U/2K5 provided by its distributors.

Precision Switched Integrator Transimpedance Amplifier 14-SOIC -40 to 125
ROHS3Compliant e4 IVC102 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.1pA 4.75V 2MHz
TEXAS INSTRUMENTS - IVC102U/2K5 - TRANS IMPEDANCE AMPLIFIER, 2MHZ, SOIC-14, FULL REEL
Single channel 0.1pA 3V/us 2MHz 5mV SOIC-14 Operational Amplifier ROHS
4.1mA 3V/¦Ìs 2MHz 90dB(Typ) 20mA 1 4.75V ¡À18V 500¦ÌV 0.1pA SOIC-14 , 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IVC102U 2K5
  • IVC102U-2K5
  • IVC102U2K5