Texas Instruments IVC102U

Amp, Switched Int. Transimpeda Rohs Compliant: Yes |TEXAS INSTRUMENTS IVC102U.
$ 12.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments IVC102U.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago

Factory Futures

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.32%

CAD Models

Download Texas Instruments IVC102U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.639
$ 11.93
Stock
226,607
249,338
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
500 µV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4.1 mA
4.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsIVC102U/2K5
Precision Switched Integrator Transimpedance Amplifier 14-SOIC -40 to 125
Texas InstrumentsINA125UA
Texas Instruments INA125UA Op-amp buffer amplifier precision signal processing
Texas InstrumentsINA125UA/2K5
Instrumentation Amplifier with Precision Voltage eference 16-SOIC

Descriptions

Descriptions of Texas Instruments IVC102U provided by its distributors.

Amp, Switched Int. Transimpeda Rohs Compliant: Yes |TEXAS INSTRUMENTS IVC102U.
TEXAS INSTRUMENTS - IVC102U - AMP INTEG TRANSIMPEDANCE, SOIC14
SP Amp Transimpedance Amp Single ±18V 14-Pin SOIC Tube
AMP INTEG TRANSIMPEDANCE, SOIC14; Supply Voltage: 15V; Gain Bandwidth: 2MHz; Input Current Min: -100µA; Input Current Max: 100µA; Differential Output Voltage: -; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Output Resistance: 2kohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Precision integrating amplifier; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Amplifier Type: Transimpedance; Base Number: 102; Input Current Range: -100µA to +100µA; Input Offset Voltage Max: 20mV; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Settling Time: 6µs; Slew Rate: 3V/µs; Supply Voltage Max: 18V; Supply Voltage Min: 4.75V; Termination Type: Surface Mount Device
The IVC102 is a precision integrating amplifier with FET op amp, integrating capacitors, and low leakage FET switches. It integrates low-level input current for a user-determined period, storing the resulting voltage on the integrating capacitor. The output voltage can be held for accurate measurement. The IVC102 provides a precision, lower noise alternative to conventional transimpedance op amp circuits that require a very high value feedback resistor.The IVC102 is ideal for amplifying low-level sensor currents from photodiodes and ionization chambers. The input signal current can be positive or negative.TTL/CMOS-compatible timing inputs control the integration period, hold and reset functions to set the effective transimpedance gain and to reset (discharge) the integrator capacitor.Package options include 14-Pin plastic DIP and SO-14 surface-mount packages. Both are specified for the -40°C to 85°C industrial temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IVC102U .
  • IVC102U.