Texas Instruments INA163UA/2K5

Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.0034MHz Band Width, BIPolar, PDSO14
$ 3.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA163UA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+28.27%

CAD Models

Download Texas Instruments INA163UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.875
$ 5.23
$ 5.23
Stock
561,091
457,852
457,852
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
-
800 kHz
800 kHz
Input Offset Voltage (Vos)
50 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA163UA
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA125U/2K5
Instrumentation Amplifier with Precision Voltage eference 16-SOIC
Texas InstrumentsIVC102U
Amp, Switched Int. Transimpeda Rohs Compliant: Yes |TEXAS INSTRUMENTS IVC102U.

Descriptions

Descriptions of Texas Instruments INA163UA/2K5 provided by its distributors.

Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.0034MHz Band Width, BIPolar, PDSO14
Contains Lead 2011 Active RoHS Compliant (Amplifier Type) Amplifier 15V/mus 800kHz 12muA
2uA 50uV 800kHz Single channel SOIC-14 Instrumentation Amplifiers ROHS
SP Amp INSTR Amp Single ±18V 14-Pin SOIC T/R
IC, INSTRUMENT AMP, 800KHZ, 116DB SOIC14 - More Details
IC OPAMP INSTR 800KHZ SGL 14SOIC
10mA 15V/¦Ìs 100dB 60mA 1 50¦ÌV 2¦ÌA 800KHz SOIC-14 , 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA163UA-2K5
  • INA163UA2K5