Texas Instruments INA163UA

Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
$ 6.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA163UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+78.83%

CAD Models

Download Texas Instruments INA163UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.309
$ 4.93
$ 4.93
Stock
582,530
635,021
635,021
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
800 kHz
-
-
Input Offset Voltage (Vos)
250 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA163UAE4
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA163UA/2K5
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.0034MHz Band Width, BIPolar, PDSO14
Texas InstrumentsINA163UA/2K5E4
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA163UA provided by its distributors.

Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.0034MHz Band Width, BIPolar, PDSO14
Instrumentation Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA163UA.
SP Amp INSTR Amp Single ±18V 14-Pin SOIC Tube
Texas Instruments Instrumentation Amplifier, Dual channel, surface mount installation, 250μVbias, 14Pin SOICencapsulation
AMP INSTRUMENTATION, SOIC14, 163; No. of Amplifiers: 3 Amplifier; Input Offset Voltage: 250µV; Slew Rate: 15V/µs; Bandwidth: 800kHz; Supply Voltage Range: ± 4.5V to ± 18V; Amplifier Case ; Available until stocks are exhausted
AMP INSTRUMENTATION, SOIC14, 163; No. of Amplifiers:3 Amplifier; Input Offset Voltage:250µV; Slew Rate:15V/µs; Bandwidth:800kHz; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Amplifier Output:Single Ended; CMRR:116dB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 4.5V to ± 18V; Amplifier Type:Instrumentation; Base Number:163; Input Offset Drift Max:1µV/°C; No. of Amplifiers:3Amplifiers; Operating Temperature Range:-40°C to +85°C; Programmable Gain Max:10000; Supply Current:10mA; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA163UA.