Texas Instruments ISO7241CDWG4

Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7241CDWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago

Upverter

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ISO7241CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 3.61
Stock
90,792
381,128
381,128
Authorized Distributors
0
2
2
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
95 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
2.5 ns
2.5 ns
2.5 ns
Rise Time
2 ns
-
-
Min Supply Voltage
2.8 V
3.15 V
3.15 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsISO7241CQDWRQ1
Automotive, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsDS34LV87TM/NOPB
EAR99 DS34LV87 Tube RS422RS485 interface driver 3.3V 100muA 155.100241mg 30Mbps
Texas InstrumentsDS26LV31TM/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Analog DevicesMAX3030ECSE+
EAR99 MAX3030 Tube RS422RS485 interface driver 3.3V 100muA 1.5mm 16ns
Analog DevicesMAX3032EESE+
EAR99 MAX3032 Tube RS422RS485 interface transceiver 3.3V 100muA 1.5mm 20Mbps
Analog DevicesMAX3030ECSE+T
EAR99 MAX3030 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 547.485991mg 16ns

Descriptions

Descriptions of Texas Instruments ISO7241CDWG4 provided by its distributors.

Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube
Ic,Translator, Other/Special/Miscellaneous,Sop,16Pin,Plastic
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.