Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS34LV87TM/NOPB

EAR99 DS34LV87 Tube RS422RS485 interface driver 3.3V 100muA 155.100241mg 30Mbps
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34LV87TM/NOPB.

Newark

Datasheet14 pages11 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-5.59%

CAD Models

Download Texas Instruments DS34LV87TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS26LV31TM/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DS34LV87TM/NOPB provided by its distributors.

EAR99 DS34LV87 Tube RS422RS485 interface driver 3.3V 100muA 155.100241mg 30Mbps
Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Interface IC Operating temperature: -40...+85 °C No. of drivers: 4 Power supply: 3...3.6 V Series: DS34LV87 Interfaces: RS422 Package: SOIC-16 Packaging: Tube Transfer rate: 30 Mbps
RS422/485 Line Driver IC; Device Type:Line; Total Delay Time:11ns; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34LV87TM/NOPB .
  • DS34LV87TM/NOPB.
  • DS34LV87TMNOPB