What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3032EESE+

±15kV ESD-Protected Quad Transmitters Enable Data Rates Up to 20Mbps
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3032EESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+4.14%

CAD Models

Download Analog Devices MAX3032EESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX3030ECSE+
±15kV ESD-Protected Quad Transmitters Enable Data Rates Up to 20Mbps
Analog DevicesMAX3030EESE+
MAX3030 Series ±15 kV 20 Mbps 3.6 V Quad RS-422 Transmitter - SOIC-16N
Analog DevicesMAX3031ECSE+
MAX3031 Series ±15 kV 2 Mbps 3.6 V Quad RS-422 Transmitter - SOIC-16N
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Texas InstrumentsAM26LV31ID
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85

Descriptions

Descriptions of Analog Devices MAX3032EESE+ provided by its distributors.

±15kV ESD-Protected Quad Transmitters Enable Data Rates Up to 20Mbps
Ciiva
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
RS422 TX, 20MBPS, 3.6V, NSOIC-16; IC Type:RS422 Transmitter; No. of Receivers:-; No. of Transmitters:4; Communication Mode:-; Data Rate Max:20Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:NSOIC; Fail Safe:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated