What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ISO7241CDWR

4-channel, 3/1, digital isolator 16-SOIC -40 to 125

$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7241CDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
-16.44%

CAD Models

Download Texas Instruments ISO7241CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 6
$ 6
Stock
320,483
306,330
306,330
Authorized Distributors
2
4
4
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
4000 Vrms
-
-
Propagation Delay
42 ns
45 ns
45 ns
Pulse Width Distortion (PWD)
2.5 ns
5 ns
5 ns
Rise Time
-
-
-
Min Supply Voltage
3.15 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsISO7240CDWR
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Texas InstrumentsISO7231CDW
TEXAS INSTRUMENTS ISO7231CDW Digital Isolator, 3 Channel, 42 ns, 3.15 V, 5.5 V, SOIC, 16 Pins
Texas InstrumentsISO7230CDW
3-channel, 3/0, digital isolator 16-SOIC -40 to 125
Analog DevicesADM2486BRWZ
2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver
Analog DevicesADM2486BRWZ-REEL
Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R / DGTL ISO RS422/RS485 16SOIC
Analog DevicesMAX3030ECSE+T
EAR99 MAX3030 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 547.485991mg 16ns

Descriptions

Descriptions of Texas Instruments ISO7241CDWR provided by its distributors.

4-channel, 3/1, digital isolator 16-SOIC -40 to 125
TEXAS INSTRUMENTS - ISO7241CDWR - DIGITAL ISOLATOR, 42NS, SOIC-16
25Mbps 4 SOIC-16 SMD mount,glue mount 2.65mm(height)
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC T/R
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC T/R
4 General-purpose SOP-16-300mil Digital Isolators ROHS
Quad-channel, 3/1, 25-Mbps digital isolator
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
IC ANALOG CIRCUIT 16 PIN-OPTIC ISOLATOR
DIGITAL ISOLATOR, CMOS, PDSO16
DIGITAL ISOLATOR, 4-CH, 25MBPS, SOIC-16; No. of Channels:4 Channel; Propagation Delay:42ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7241CDWR.