Texas Instruments ISO15DWG4

1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO15DWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet29 pages11 years ago
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ISO15DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.57
$ 5.57
Stock
70,333
209,166
209,166
Authorized Distributors
0
3
3
Number of Channels
-
3
3
Channel Type
-
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
4000 Vrms
-
-
Propagation Delay
340 ns
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO15DWG4.

Related Parts

Texas InstrumentsISO15DW
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO35DW
1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO35MDW
1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125
MaxLinearXR3073XID-F
IC TRANSCEIVER FULL 1/1 14SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS
Analog DevicesMAX3535ECWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
Analog DevicesMAX3535EEWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection

Descriptions

Descriptions of Texas Instruments ISO15DWG4 provided by its distributors.

1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Single Transmitter/Receiver RS-485 16-Pin SOIC Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DGT ISO 2.5KV RS422/RS485 16SOIC
Digital Isolator 3V 1Mbs Half-Duplex

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.