Texas Instruments ISO15DW

1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
$ 5.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO15DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments ISO15DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 6.13
Stock
146,925
213,053
Authorized Distributors
1
3
Number of Channels
-
3
Channel Type
-
Unidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO15DW.

Related Parts

Texas InstrumentsISO35DW
1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO15DWR
1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125
Texas InstrumentsISO35DWR
1-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -55 to 125
MaxLinearXR3073XID-F
IC TRANSCEIVER FULL 1/1 14SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments ISO15DW provided by its distributors.

1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
IC, HALF-DUPLEX RS485 TXRX16SOIC; Type de circuit: Émetteur-récepteur de ligne différentiel; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3.15
Ic, Half-Duplex Rs485 Txrx16Soic; Device Type:Differential Line Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO15DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO15DW .
  • ISO15DW.